E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 8 (Digital)-Input, Digital Input

RS Stock No.: 614-9886Brand: CrouzetManufacturers Part No.: 88970081
brand-logo

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8 (Digital)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Digital

Number of Outputs

4 (Relay)

Voltage Category

100 → 240 V ac

Kit Included

Yes

Mounting Type

DIN Rail

Programming Language Used

Function Block, Ladder Logic, SFC

Output Current

8 A

Maximum Operating Temperature

+70°C

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Display Included

Yes

Product details

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

Stock information temporarily unavailable.

P.O.A.

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 8 (Digital)-Input, Digital Input

P.O.A.

Crouzet Millenium 3 Series PLC CPU for Use with Millenium III Series, Relay Output, 8 (Digital)-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Manufacturer Series

Millenium 3

Number of Inputs

8 (Digital)

Output Type

Relay

For Use With

Millenium III Series

Input Type

Digital

Number of Outputs

4 (Relay)

Voltage Category

100 → 240 V ac

Kit Included

Yes

Mounting Type

DIN Rail

Programming Language Used

Function Block, Ladder Logic, SFC

Output Current

8 A

Maximum Operating Temperature

+70°C

Programming Interface

Computer

Minimum Operating Temperature

-20°C

Display Included

Yes

Product details

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: