Crouzet Millenium 3 Series I/O module for Use with Millenium 3 Series, 24 V dc Supply, Relay Output, 6-Input, Digital

Technical Document
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
6
Output Type
Relay
For Use With
Millenium 3 Series
Supply Voltage
24 V dc
Input Type
Digital
Number of Outputs
4
Output Current
8 A
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Dimensions
107.6 x 72 x 70 mm
Communication Port Type
Serial, USB
Depth
70mm
Length
107.6mm
Width
72mm
Mounting Type
DIN Rail
Number of Communication Ports
2
Distrelec Product Id
30410170
Country of Origin
France
Product details
Expansion Extension Units
One may be used in conjunction with extension units to further expand a controller to 50 I/O max
Use of this and Modbus module are mutually exclusive
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
€ 227.91
€ 227.91 Each (Exc. Vat)
€ 282.61
€ 282.61 Each (inc. VAT)
1
€ 227.91
€ 227.91 Each (Exc. Vat)
€ 282.61
€ 282.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
6
Output Type
Relay
For Use With
Millenium 3 Series
Supply Voltage
24 V dc
Input Type
Digital
Number of Outputs
4
Output Current
8 A
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Dimensions
107.6 x 72 x 70 mm
Communication Port Type
Serial, USB
Depth
70mm
Length
107.6mm
Width
72mm
Mounting Type
DIN Rail
Number of Communication Ports
2
Distrelec Product Id
30410170
Country of Origin
France
Product details
Expansion Extension Units
One may be used in conjunction with extension units to further expand a controller to 50 I/O max
Use of this and Modbus module are mutually exclusive
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include: