E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Counter, 5 Digit, 60Hz, 230 V ac

RS Stock No.: 350-0569Brand: CrouzetManufacturers Part No.: 99 766 921
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230 V ac

Count Mode

Seconds

Display Type

Mechanical

Connection Type

Screw

Reset Method

Manual

Number Of Digits

5

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

60Hz

Display Range

0 to 99999

Measurement Range

0 → 99999

Minimum Operating Temperature

-10°C

Weight

50g

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Counter, 5 Digit, 60Hz, 230 V ac

P.O.A.

Crouzet Counter, 5 Digit, 60Hz, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

230 V ac

Count Mode

Seconds

Display Type

Mechanical

Connection Type

Screw

Reset Method

Manual

Number Of Digits

5

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

60Hz

Display Range

0 to 99999

Measurement Range

0 → 99999

Minimum Operating Temperature

-10°C

Weight

50g

Maximum Temperature

+60°C

Maximum Operating Temperature

+60°C

You may be interested in