Technical Document
Specifications
Brand
CrouzetSupply Voltage
48 V
Count Mode
Impulses
Display Type
Analogue
Input Type
Voltage
Function
Counter
Connection Type
Faston Connectors, Screw Terminals
Number Of Digits
6
Maximum Count Frequency
18Hz
Country of Origin
Germany
Stock information temporarily unavailable.
€ 223.62
€ 223.62 Each (Exc. Vat)
€ 277.29
€ 277.29 Each (inc. VAT)
Crouzet Counter, 6 Digit Analogue, 18Hz, 48 V
1
€ 223.62
€ 223.62 Each (Exc. Vat)
€ 277.29
€ 277.29 Each (inc. VAT)
Crouzet Counter, 6 Digit Analogue, 18Hz, 48 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
48 V
Count Mode
Impulses
Display Type
Analogue
Input Type
Voltage
Function
Counter
Connection Type
Faston Connectors, Screw Terminals
Number Of Digits
6
Maximum Count Frequency
18Hz
Country of Origin
Germany