Crouzet Syr-Line Series Panel Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.001 → 9.999 s, 0.01

RS Stock No.: 166-3812Brand: CrouzetManufacturers Part No.: MDF1R10MV2Distrelec Article No.: 30380686
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Delay on Start, Interval, OFF Delay (Delay on Break), ON Delay (Delay ON Make), ON/OFF Delay (Delay on Make/Break), One Shot, Recycler (Off Start), Recycler (On Start), Symmetrical Flashing (Off Start), Symmetrical Flashing (On Start)

Time Range

0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 s, 0.1 → 999.9 h, 0.1 → 999.9 min, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 s, 1 → 9999 min, 1 → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

10A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Width

48mm

Power Supply

External

Minimum Voltage

24V ac/dc

Series

Syr-Line

Maximum Operating Temperature

+60°C

Length

48mm

Minimum Current

0.3A

Depth

68mm

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

€ 373.12

€ 373.12 Each (Exc. Vat)

€ 462.67

€ 462.67 Each (inc. VAT)

Crouzet Syr-Line Series Panel Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.001 → 9.999 s, 0.01

€ 373.12

€ 373.12 Each (Exc. Vat)

€ 462.67

€ 462.67 Each (inc. VAT)

Crouzet Syr-Line Series Panel Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.001 → 9.999 s, 0.01
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 373.12
5 - 9€ 359.88
10 - 24€ 346.13
25 - 49€ 331.77
50+€ 316.84

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 → 240V ac/dc

Mounting Type

Panel Mount

Mode of Operation

Delay on Start, Interval, OFF Delay (Delay on Break), ON Delay (Delay ON Make), ON/OFF Delay (Delay on Make/Break), One Shot, Recycler (Off Start), Recycler (On Start), Symmetrical Flashing (Off Start), Symmetrical Flashing (On Start)

Time Range

0.001 → 9.999 s, 0.01 → 99.99 s, 0.1 → 999.9 s, 0.1 → 999.9 h, 0.1 → 999.9 min, 1 min → 99 h 59 min, 1 s → 99 min 59 s, 1 → 9999 s, 1 → 9999 min, 1 → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

10A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

8-Pin Connector

Width

48mm

Power Supply

External

Minimum Voltage

24V ac/dc

Series

Syr-Line

Maximum Operating Temperature

+60°C

Length

48mm

Minimum Current

0.3A

Depth

68mm

Minimum Operating Temperature

-10°C

Country of Origin

China