E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crucial P3 M.2 (2280) 2 TB Internal SSD

RS Stock No.: 254-6604Brand: CrucialManufacturers Part No.: CT2000P3SSD8
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Crucial

Hard Drive Type

SSD

Model

P3

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

2 TB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

Stock information temporarily unavailable.

€ 529.00

€ 529.00 Each (Exc. Vat)

€ 655.96

€ 655.96 Each (inc. VAT)

Crucial P3 M.2 (2280) 2 TB Internal SSD

€ 529.00

€ 529.00 Each (Exc. Vat)

€ 655.96

€ 655.96 Each (inc. VAT)

Crucial P3 M.2 (2280) 2 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crucial

Hard Drive Type

SSD

Model

P3

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

2 TB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC