Crucial CT P2 M.2 2280 SSD M.2 (2280) 500 GB Internal SSD Hard Drive

RS Stock No.: 203-5429Brand: CrucialManufacturers Part No.: CT500P2SSD8
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Crucial

Hard Drive Type

SSD

Model

CT P2 M.2 2280 SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

500 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

You may be interested in
Crucial P3 M.2 (2280) 500 GB Internal SSD
€ 180.80Each (Exc. Vat)

P.O.A.

Crucial CT P2 M.2 2280 SSD M.2 (2280) 500 GB Internal SSD Hard Drive

P.O.A.

Crucial CT P2 M.2 2280 SSD M.2 (2280) 500 GB Internal SSD Hard Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Crucial P3 M.2 (2280) 500 GB Internal SSD
€ 180.80Each (Exc. Vat)

Technical Document

Specifications

Brand

Crucial

Hard Drive Type

SSD

Model

CT P2 M.2 2280 SSD

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

500 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

You may be interested in
Crucial P3 M.2 (2280) 500 GB Internal SSD
€ 180.80Each (Exc. Vat)