Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Crucial 4 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35V

RS Stock No.: 774-3155Brand: CrucialManufacturers Part No.: CT51264BF160B
brand-logo
View all in RAM

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

SODIMM

Module Type

PC3-12800

Pins

204

Voltage

1.35V

CAS Latency

11

Product details

Crucial Memory SODIMM DDR3

In short, 204-pin small outline dual inline memory modules (SODIMMs) are the form factor used to provide DDR3 memory modules for notebook computers and other small form factor computing platforms. 204-pin SODIMMs are currently available in PC3-8500 (DDR3 1066MHz) and PC3-10600 (DDR3 1333MHz) speeds

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crucial 4 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35V

P.O.A.

Crucial 4 GB DDR3 Laptop RAM, 1600MHz, SODIMM, 1.35V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crucial

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

1600MHz

Memory Class

DDR3

Memory Socket

SODIMM

Module Type

PC3-12800

Pins

204

Voltage

1.35V

CAS Latency

11

Product details

Crucial Memory SODIMM DDR3

In short, 204-pin small outline dual inline memory modules (SODIMMs) are the form factor used to provide DDR3 memory modules for notebook computers and other small form factor computing platforms. 204-pin SODIMMs are currently available in PC3-8500 (DDR3 1066MHz) and PC3-10600 (DDR3 1333MHz) speeds

You may be interested in