E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crydom Evolution Series Solid State Relay, 50 A rms Load, Panel Mount, 600 V rms Load, 32 V Control

RS Stock No.: 703-4839Brand: CrydomManufacturers Part No.: CD4850W4V
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Terminal Type

Screw

Maximum Turn On Time

1/2 cycle

Series

Evolution

Load Voltage Range

48 → 600V ac

Dimensions

58.42 x 45.72 x 36.2mm

Off State Leakage Current

1 mA

Length

58.42mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.72mm

Height

36.2mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Crydom Evolution Series Solid State Relay, 50 A rms Load, Panel Mount, 600 V rms Load, 32 V Control

P.O.A.

Crydom Evolution Series Solid State Relay, 50 A rms Load, Panel Mount, 600 V rms Load, 32 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crydom

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A

Terminal Type

Screw

Maximum Turn On Time

1/2 cycle

Series

Evolution

Load Voltage Range

48 → 600V ac

Dimensions

58.42 x 45.72 x 36.2mm

Off State Leakage Current

1 mA

Length

58.42mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Depth

45.72mm

Height

36.2mm

Country of Origin

Mexico