CSM 2 port USB 2.0 External Memory Card Reader for CompactFlash (In Adaptor), MultiMediaCards (MMC), PCMCIA ATA Flash,
Technical Document
Specifications
Brand
CSMInstallation Type
External
Computer Interface
USB 2.0
Card Types
CompactFlash (In Adaptor), MultiMediaCards (MMC), PCMCIA ATA Flash, PCMCIA Linear Flash, PCMCIA SRAM, Secure Digital Cards, Secure Digital High Capacity Cards, SIEMENS FMC-xx Flash Cards, SIEMENS Micro Memory Cards (system-dependent)
Dimensions
109 x 35 x 135mm
Number Of Ports
2
Country of Origin
Germany
€ 1,017.99
€ 1,017.99 Each (Exc. Vat)
€ 1,262.31
€ 1,262.31 Each (inc. VAT)
1
€ 1,017.99
€ 1,017.99 Each (Exc. Vat)
€ 1,262.31
€ 1,262.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CSMInstallation Type
External
Computer Interface
USB 2.0
Card Types
CompactFlash (In Adaptor), MultiMediaCards (MMC), PCMCIA ATA Flash, PCMCIA Linear Flash, PCMCIA SRAM, Secure Digital Cards, Secure Digital High Capacity Cards, SIEMENS FMC-xx Flash Cards, SIEMENS Micro Memory Cards (system-dependent)
Dimensions
109 x 35 x 135mm
Number Of Ports
2
Country of Origin
Germany