Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
7A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
220 → 240V ac
Batteries Included
No
Battery Type Charged
Automotive
Number of Charge Stages
8
Model Number
MXS 7.0
Dimensions
191 x 89 x 48mm
Weight
800g
Country of Origin
China
€ 336.05
€ 336.05 Each (Exc. Vat)
€ 416.70
€ 416.70 Each (inc. VAT)
1
€ 336.05
€ 336.05 Each (Exc. Vat)
€ 416.70
€ 416.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
Lead Acid
Output Voltage
12V
Charge Current
7A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
220 → 240V ac
Batteries Included
No
Battery Type Charged
Automotive
Number of Charge Stages
8
Model Number
MXS 7.0
Dimensions
191 x 89 x 48mm
Weight
800g
Country of Origin
China