Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
LiFePO4
Output Voltage
12V
Charge Current
5A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
220 → 240V ac
Batteries Included
No
Battery Type Charged
Automotive
Number of Charge Stages
8
Model Number
LITHIUM XS
Dimensions
168 x 65 x 40mm
Weight
600g
Country of Origin
China
€ 248.55
€ 248.55 Each (Exc. Vat)
€ 308.20
€ 308.20 Each (inc. VAT)
1
€ 248.55
€ 248.55 Each (Exc. Vat)
€ 308.20
€ 308.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CTEKBattery Sizes Charged
12 V
Chemistries Charged
LiFePO4
Output Voltage
12V
Charge Current
5A
Plug Type
EU
Number of Batteries Charged
1
Input Voltage
220 → 240V ac
Batteries Included
No
Battery Type Charged
Automotive
Number of Charge Stages
8
Model Number
LITHIUM XS
Dimensions
168 x 65 x 40mm
Weight
600g
Country of Origin
China