Curtis Hour Counter, 5 digits, LCD, 12 → 48 V dc

RS Stock No.: 467-9105Brand: CurtisManufacturers Part No.: 3002R-67N-0001 MM HRM
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc

Display Type

LCD

Input Type

Voltage

Number Of Digits

5

Mounting Type

Panel Mount

Digit Height

5 mm

Country of Origin

United Kingdom

You may be interested in
Lascar Hour Meter, 5 Digit LCD, 27 V dc
€ 87.10Each (Exc. Vat)

P.O.A.

Curtis Hour Counter, 5 digits, LCD, 12 → 48 V dc

P.O.A.

Curtis Hour Counter, 5 digits, LCD, 12 → 48 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Lascar Hour Meter, 5 Digit LCD, 27 V dc
€ 87.10Each (Exc. Vat)

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc

Display Type

LCD

Input Type

Voltage

Number Of Digits

5

Mounting Type

Panel Mount

Digit Height

5 mm

Country of Origin

United Kingdom

You may be interested in
Lascar Hour Meter, 5 Digit LCD, 27 V dc
€ 87.10Each (Exc. Vat)