E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Curtis Counter, 6 Digit, 12 → 48 V dc

RS Stock No.: 237-2385Brand: CurtisManufacturers Part No.: 701SR601O-1248D 7MM
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

7 mm

Backlighting

Yes

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Solid State

LCD display with LED backing
High shock resistance - meets and exceeds requirements of SAE J 1378
Resettable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Curtis Counter, 6 Digit, 12 → 48 V dc

P.O.A.

Curtis Counter, 6 Digit, 12 → 48 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Curtis

Supply Voltage

12 → 48 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Tab

Reset Method

Electrical

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

7 mm

Backlighting

Yes

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Product details

Solid State

LCD display with LED backing
High shock resistance - meets and exceeds requirements of SAE J 1378
Resettable

You may be interested in