Technical Document
Specifications
Brand
CurtisSupply Voltage
12 → 80 V dc
Light Effect
Flashing
Lens Colour
White
Bulb Type
Xenon
Current Type
DC
Base Diameter
77mm
Series
PA
Height
45mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Low power series 1 W xenon beacon
Compact, sealed Xenon beacons, with omnidirectional flashing.
Low current consumption.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc or 18 → 80 Vac.
Available in 4 colours.
Straight support or bracket fixing.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CurtisSupply Voltage
12 → 80 V dc
Light Effect
Flashing
Lens Colour
White
Bulb Type
Xenon
Current Type
DC
Base Diameter
77mm
Series
PA
Height
45mm
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Low power series 1 W xenon beacon
Compact, sealed Xenon beacons, with omnidirectional flashing.
Low current consumption.
No moving parts. Tube lifespan of up to 3000 hours.
Multi-voltage 12 → 80 Vdc or 18 → 80 Vac.
Available in 4 colours.
Straight support or bracket fixing.