E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 8 Port Gigabit Switch, UK

RS Stock No.: 249-9095Brand: D-LinkManufacturers Part No.: DGS-108GL/B
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

26mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Gigabit Unmanaged Desktop Switch DGS-105

Plug Type

UK

Depth

67mm

Width

140mm

Dimensions

140 x 67 x 26mm

Country of Origin

China

Stock information temporarily unavailable.

€ 55.23

€ 55.23 Each (Exc. Vat)

€ 68.49

€ 68.49 Each (inc. VAT)

D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 8 Port Gigabit Switch, UK

€ 55.23

€ 55.23 Each (Exc. Vat)

€ 68.49

€ 68.49 Each (inc. VAT)

D-Link 8-Port Gigabit Unmanaged Desktop Switch DGS-105, Unmanaged 8 Port Gigabit Switch, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

8

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

8

SFP Ports

0

Network Speed Class

Gigabit

Height

26mm

Network Speed

10/100/1000Mbit/s

Model

8-Port Gigabit Unmanaged Desktop Switch DGS-105

Plug Type

UK

Depth

67mm

Width

140mm

Dimensions

140 x 67 x 26mm

Country of Origin

China