Technical Document
Specifications
Brand
D-LinkWireless Connectivity
WiFi
Model
EXO AC2600
WiFi Rating
AC2600
Wireless Data Rate
2533Mbit/s
WiFi Standard
IEEE 802.11 ac/n/g/b/a
WiFi Band
2.4 GHz, 5 GHz
Number of LAN Ports
4
Security Protocols
WPA, WPA2, WPS
Dimensions
258.8 x 184.1 x 45.5mm
Weight
565g
Depth
184.1mm
Width
258.8mm
Height
45.5mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkWireless Connectivity
WiFi
Model
EXO AC2600
WiFi Rating
AC2600
Wireless Data Rate
2533Mbit/s
WiFi Standard
IEEE 802.11 ac/n/g/b/a
WiFi Band
2.4 GHz, 5 GHz
Number of LAN Ports
4
Security Protocols
WPA, WPA2, WPS
Dimensions
258.8 x 184.1 x 45.5mm
Weight
565g
Depth
184.1mm
Width
258.8mm
Height
45.5mm
Country of Origin
China