Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

D-Link Nuclias Connect Industrial AC1200 Wave 2 Outdoor Access Point 1 Port Wireless Access Point, 802.11ac,

RS Stock No.: 270-3452Brand: D-LinkManufacturers Part No.: DIS-3650APDistrelec Article No.: 30376303
brand-logo
View all in Wireless Access Points

Technical Document

Specifications

Brand

D-Link

Model

Nuclias Connect Industrial AC1200 Wave 2 Outdoor Access Point

Wireless Technology

802.11ac/n/g/b/a

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1200Mbit/s

Number of LAN Ports

1

Security Protocols

WEP, WPA, WPA2, WPA3

Dimensions

220.46 x 127.46 x 72.54mm

Weight

1069.6g

Country of Origin

China

Stock information temporarily unavailable.

€ 1,835.33

€ 1,835.33 Each (Exc. Vat)

€ 2,275.81

€ 2,275.81 Each (inc. VAT)

D-Link Nuclias Connect Industrial AC1200 Wave 2 Outdoor Access Point 1 Port Wireless Access Point, 802.11ac,

€ 1,835.33

€ 1,835.33 Each (Exc. Vat)

€ 2,275.81

€ 2,275.81 Each (inc. VAT)

D-Link Nuclias Connect Industrial AC1200 Wave 2 Outdoor Access Point 1 Port Wireless Access Point, 802.11ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

D-Link

Model

Nuclias Connect Industrial AC1200 Wave 2 Outdoor Access Point

Wireless Technology

802.11ac/n/g/b/a

Network Speed

10/100/1000Mbit/s

WiFi Standard

802.11ac

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

1200Mbit/s

Number of LAN Ports

1

Security Protocols

WEP, WPA, WPA2, WPA3

Dimensions

220.46 x 127.46 x 72.54mm

Weight

1069.6g

Country of Origin

China