D-Link 7-Port Multi-Gigabit Unmanaged Switch, Unmanaged 7 Port Network Switch, EU

RS Stock No.: 268-1589Brand: D-LinkManufacturers Part No.: DMS-107/EDistrelec Article No.: 30376281
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

7

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

7

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000/2500Mbit/s

Model

7-Port Multi-Gigabit Unmanaged Switch

Plug Type

EU

Depth

82mm

Width

145mm

Dimensions

145 x 82 x 28mm

Country of Origin

Taiwan, Province Of China

€ 259.70

€ 259.70 Each (Exc. Vat)

€ 322.03

€ 322.03 Each (inc. VAT)

D-Link 7-Port Multi-Gigabit Unmanaged Switch, Unmanaged 7 Port Network Switch, EU

€ 259.70

€ 259.70 Each (Exc. Vat)

€ 322.03

€ 322.03 Each (inc. VAT)

D-Link 7-Port Multi-Gigabit Unmanaged Switch, Unmanaged 7 Port Network Switch, EU

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

7

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

7

SFP Ports

0

Network Speed Class

Gigabit

Height

28mm

Network Speed

10/100/1000/2500Mbit/s

Model

7-Port Multi-Gigabit Unmanaged Switch

Plug Type

EU

Depth

82mm

Width

145mm

Dimensions

145 x 82 x 28mm

Country of Origin

Taiwan, Province Of China