D-Link DMS-1250-10S/B, Managed 10 Port Network Switch, RJ-45

RS Stock No.: 619-666Brand: D-LinkManufacturers Part No.: DMS-1250-10S/B
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

D-Link

Number Of Ports

10

PoE - Power Over Ethernet

No

Switch Type

Managed

Model

DMS-1250-10S/B

Plug Type

RJ-45

Country of Origin

Taiwan, Province Of China

€ 560.48

€ 560.48 Each (Exc. Vat)

€ 695.00

€ 695.00 Each (inc. VAT)

D-Link DMS-1250-10S/B, Managed 10 Port Network Switch, RJ-45

€ 560.48

€ 560.48 Each (Exc. Vat)

€ 695.00

€ 695.00 Each (inc. VAT)

D-Link DMS-1250-10S/B, Managed 10 Port Network Switch, RJ-45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

D-Link

Number Of Ports

10

PoE - Power Over Ethernet

No

Switch Type

Managed

Model

DMS-1250-10S/B

Plug Type

RJ-45

Country of Origin

Taiwan, Province Of China