Technical Document
Specifications
Brand
D-LinkConnector A Gender
Female
Connector A
RJ45 Female
Connector B
USB Type A Female
Connector B Gender
Female
Country of Origin
China
You may be interested in
StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network SpeedBrand: StarTech.com
€ 95.68Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
D-Link RJ45 Female USB Type A Female Female Interface Adapter
1
P.O.A.
D-Link RJ45 Female USB Type A Female Female Interface Adapter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network SpeedBrand: StarTech.com
€ 95.68Each (Exc. Vat)
Technical Document
Specifications
Brand
D-LinkConnector A Gender
Female
Connector A
RJ45 Female
Connector B
USB Type A Female
Connector B Gender
Female
Country of Origin
China
You may be interested in
StarTech.com Port USB Ethernet Adapter USB 3.0 USB A to RJ45 10/100/1000Mbit/s Network SpeedBrand: StarTech.com
€ 95.68Each (Exc. Vat)