E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

D-Link DWR-953 4G LTE, 4 Ports

RS Stock No.: 136-3097Brand: D-LinkManufacturers Part No.: DWR-953
brand-logo
View all in Routers

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

DWR-953

Wireless Connectivity

3G, 4G LTE

WiFi Rating

AC750

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u

Wireless Data Rate

300Mbit/s

Number of LAN Ports

4

Security Protocols

WEP, WPA, WPA2-PSK

Dimensions

189.5 x 111.5 x 21.9mm

Weight

290g

Depth

189.5mm

Width

111.5mm

Height

21.9mm

Country of Origin

China

You may be interested in
D-Link DWR-921 4G LTE, 4 Ports
P.O.A.Each (Exc. Vat)
D-Link DIR-868L 4G LTE
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

D-Link DWR-953 4G LTE, 4 Ports

P.O.A.

D-Link DWR-953 4G LTE, 4 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
D-Link DWR-921 4G LTE, 4 Ports
P.O.A.Each (Exc. Vat)
D-Link DIR-868L 4G LTE
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

D-Link

Number of Serial Ports

WiFi router

Router Type

WiFi Router

Model

DWR-953

Wireless Connectivity

3G, 4G LTE

WiFi Rating

AC750

Network Speed

10/100Mbit/s

WiFi Standard

IEEE 802.3, IEEE 802.3u

Wireless Data Rate

300Mbit/s

Number of LAN Ports

4

Security Protocols

WEP, WPA, WPA2-PSK

Dimensions

189.5 x 111.5 x 21.9mm

Weight

290g

Depth

189.5mm

Width

111.5mm

Height

21.9mm

Country of Origin

China

You may be interested in
D-Link DWR-921 4G LTE, 4 Ports
P.O.A.Each (Exc. Vat)
D-Link DIR-868L 4G LTE
P.O.A.Each (Exc. Vat)