Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
LTE Cat7 Wi-Fi AC1200 Router
Wireless Connectivity
4G LTE, WiFi
Network Speed
300Mbit/s
WiFi Rating
AC1200
WiFi Standard
802.11ac/n/g/b/a
Wireless Data Rate
1200Mbit/s
WiFi Band
2.4 GHz, 5GHz
Number of LAN Ports
2
WAN Interface
4G LTE, Gigabit Ethernet
Security Protocols
WEP, WPA, WPA2
Dimensions
132 x 126 x 44mm
Weight
300g
Depth
44mm
Width
132mm
Height
126mm
Country of Origin
China
€ 307.81
€ 307.81 Each (Exc. Vat)
€ 381.68
€ 381.68 Each (inc. VAT)
1
€ 307.81
€ 307.81 Each (Exc. Vat)
€ 381.68
€ 381.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
LTE Cat7 Wi-Fi AC1200 Router
Wireless Connectivity
4G LTE, WiFi
Network Speed
300Mbit/s
WiFi Rating
AC1200
WiFi Standard
802.11ac/n/g/b/a
Wireless Data Rate
1200Mbit/s
WiFi Band
2.4 GHz, 5GHz
Number of LAN Ports
2
WAN Interface
4G LTE, Gigabit Ethernet
Security Protocols
WEP, WPA, WPA2
Dimensions
132 x 126 x 44mm
Weight
300g
Depth
44mm
Width
132mm
Height
126mm
Country of Origin
China