Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
M30-2/E
Wireless Connectivity
5G
Network Speed
3000Mbit/s
Wireless Data Rate
2403Mbit/s
WiFi Standard
802.11ax/ac/n/g/b/a
WiFi Band
5GHz
Country of Origin
Taiwan, Province Of China
€ 364.45
€ 364.45 Each (Exc. Vat)
€ 451.92
€ 451.92 Each (inc. VAT)
D-Link M30-2/E 5G
1
€ 364.45
€ 364.45 Each (Exc. Vat)
€ 451.92
€ 451.92 Each (inc. VAT)
D-Link M30-2/E 5G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
M30-2/E
Wireless Connectivity
5G
Network Speed
3000Mbit/s
Wireless Data Rate
2403Mbit/s
WiFi Standard
802.11ax/ac/n/g/b/a
WiFi Band
5GHz
Country of Origin
Taiwan, Province Of China