Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
M60
Wireless Connectivity
5G
Network Speed
6000Mbit/s
Wireless Data Rate
4804Mbit/s
WiFi Standard
802.11ax/ac/n/g/b/a
WiFi Band
5GHz
Country of Origin
Taiwan, Province Of China
€ 4,849.73
€ 4,849.73 Each (Exc. Vat)
€ 6,013.67
€ 6,013.67 Each (inc. VAT)
1
€ 4,849.73
€ 4,849.73 Each (Exc. Vat)
€ 6,013.67
€ 6,013.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
D-LinkNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
M60
Wireless Connectivity
5G
Network Speed
6000Mbit/s
Wireless Data Rate
4804Mbit/s
WiFi Standard
802.11ax/ac/n/g/b/a
WiFi Band
5GHz
Country of Origin
Taiwan, Province Of China