Technical Document
Specifications
Brand
Decelect ForgosEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Connector Type
Socket
Shield Type
FTP
Country of Origin
France
Product details
Shielded and unshielded RJ12 and RJ45 sockets - Category 5e
CAD RJ12 and RJ45 modular sockets for patch panels.
Self-stripping contacts, with rear wire marking.
No specific tool is required to crimp connectors.
RJ45 version offered as shielded or unshielded. The RJ12 version is not shielded.
Category 5e.
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Decelect ForgosEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Connector Type
Socket
Shield Type
FTP
Country of Origin
France
Product details
Shielded and unshielded RJ12 and RJ45 sockets - Category 5e
CAD RJ12 and RJ45 modular sockets for patch panels.
Self-stripping contacts, with rear wire marking.
No specific tool is required to crimp connectors.
RJ45 version offered as shielded or unshielded. The RJ12 version is not shielded.
Category 5e.