Technical Document
Specifications
Brand
DecelectAccessory Type
Telephone Cord
Units per Package
1
Colour
Ivory
Lead Length
3m
Country of Origin
France
Product details
Long telephone cables
4-way extendible coiled cables for telephone handsets.
All ends are fitted with an RJ9 connector.
Available in 2 lengths and 2 colours: 3 m and 5 m, black and ivory.
• Stock No: 4091139 is an ivory 3m telephone cord
• Stock No: 4091145 is a black 3m telephone cord
• Stock No: 4091151 is an ivory 5m telephone cord
• Stock No: 4091167 is a black 5m telephone cord
€ 7.57
€ 7.57 Each (Exc. Vat)
€ 9.39
€ 9.39 Each (inc. VAT)
1
€ 7.57
€ 7.57 Each (Exc. Vat)
€ 9.39
€ 9.39 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 7.57 |
15 - 49 | € 6.58 |
50+ | € 5.48 |
Technical Document
Specifications
Brand
DecelectAccessory Type
Telephone Cord
Units per Package
1
Colour
Ivory
Lead Length
3m
Country of Origin
France
Product details
Long telephone cables
4-way extendible coiled cables for telephone handsets.
All ends are fitted with an RJ9 connector.
Available in 2 lengths and 2 colours: 3 m and 5 m, black and ivory.
• Stock No: 4091139 is an ivory 3m telephone cord
• Stock No: 4091145 is a black 3m telephone cord
• Stock No: 4091151 is an ivory 5m telephone cord
• Stock No: 4091167 is a black 5m telephone cord