Delkin Devices CompactFlash Industrial 16 GB SLC Compact Flash Card

RS Stock No.: 785-7991Brand: Delkin DevicesManufacturers Part No.: CE16TFPHK-FD000-D
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

16 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

SLC

Product details

Industrial CompactFlash, Delkin Devices

Delkin Devices CompactFlash (CF) is the storage method for professional imaging and industrial applications due to performance, robustness and ease of integration. Delkin’s CF cards are built with industrial temperature components and are ruggedized to withstand shock and vibration, making them the ideal memory solution for extreme environmental conditions.

Wear Leveling
ECC error correction
Industrial product grade
Compliant with CompactFlash Specification Rev. 4.1
Shock: 40g’s at 11ms, MIL-STD-810, Method 516.6
Vibration: 15Hz to 2,000Hz, MIL-STD-810, Method 514.5
Humidity: 95% R-H, MIL-STD-810, Method 507.4
NAND Single Level Cell flash (SLC)

Solid State Drives

You may be interested in
InnoDisk CFast Card, 16GB
€ 379.32Each (Exc. Vat)

P.O.A.

Delkin Devices CompactFlash Industrial 16 GB SLC Compact Flash Card

P.O.A.

Delkin Devices CompactFlash Industrial 16 GB SLC Compact Flash Card

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
InnoDisk CFast Card, 16GB
€ 379.32Each (Exc. Vat)

Technical Document

Specifications

Capacity

16 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

SLC

Product details

Industrial CompactFlash, Delkin Devices

Delkin Devices CompactFlash (CF) is the storage method for professional imaging and industrial applications due to performance, robustness and ease of integration. Delkin’s CF cards are built with industrial temperature components and are ruggedized to withstand shock and vibration, making them the ideal memory solution for extreme environmental conditions.

Wear Leveling
ECC error correction
Industrial product grade
Compliant with CompactFlash Specification Rev. 4.1
Shock: 40g’s at 11ms, MIL-STD-810, Method 516.6
Vibration: 15Hz to 2,000Hz, MIL-STD-810, Method 514.5
Humidity: 95% R-H, MIL-STD-810, Method 507.4
NAND Single Level Cell flash (SLC)

Solid State Drives

You may be interested in
InnoDisk CFast Card, 16GB
€ 379.32Each (Exc. Vat)