Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Delphi, Metri-Pack Female

RS Stock No.: 801-0872Brand: DelphiManufacturers Part No.: 12047767
brand-logo

Technical Document

Specifications

Brand

Delphi

Series

Metri-pack

Gender

Female

Country of Origin

United States

Product details

Delphi Metri-Pack 150 Unsealed Crimp Terminals for Automotive Connectors

A range of Metri-Pack 150 unsealed crimp terminals for the Metri-Pack 150 range of unsealed automotive connectors. Stock numbers 801-1008 and 801-1001 have a tangless design.
Stock numbers 801-0872 (female) and 801-1008 (female) are for use with a cable range of 1.0 to 0.80 mm2
Stock numbers 801-0881 (female), 801-0888 (male) and 801-1001 are for use with a cable range of 0.50 to 0.35mm2
Stock number 801-0884 (male) is for use with a cable range of 0.80 to 0.50mm2

Delphi Metri-Pack 150 Series Automotive Connectors

Stock information temporarily unavailable.

€ 13.00

€ 0.13 Each (In a Pack of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Pack of 100) (inc. VAT)

Delphi, Metri-Pack Female

€ 13.00

€ 0.13 Each (In a Pack of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Pack of 100) (inc. VAT)

Delphi, Metri-Pack Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900€ 0.13€ 13.00
1000 - 2400€ 0.10€ 10.00
2500 - 9900€ 0.10€ 10.00
10000 - 24900€ 0.10€ 10.00
25000+€ 0.10€ 10.00

Technical Document

Specifications

Brand

Delphi

Series

Metri-pack

Gender

Female

Country of Origin

United States

Product details

Delphi Metri-Pack 150 Unsealed Crimp Terminals for Automotive Connectors

A range of Metri-Pack 150 unsealed crimp terminals for the Metri-Pack 150 range of unsealed automotive connectors. Stock numbers 801-1008 and 801-1001 have a tangless design.
Stock numbers 801-0872 (female) and 801-1008 (female) are for use with a cable range of 1.0 to 0.80 mm2
Stock numbers 801-0881 (female), 801-0888 (male) and 801-1001 are for use with a cable range of 0.50 to 0.35mm2
Stock number 801-0884 (male) is for use with a cable range of 0.80 to 0.50mm2

Delphi Metri-Pack 150 Series Automotive Connectors