Delphi, Metri-Pack 150 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12052641

RS Stock No.: 923-2136Brand: DelphiManufacturers Part No.: 12052641
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Height

18.6mm

Width

23.4mm

Depth

26mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Delphi Metri-Pack 150 Sealed Female Automotive Connectors

Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors

Stock information temporarily unavailable.

€ 2,352.00

€ 0.84 Each (In a Box of 2800) (Exc. Vat)

€ 2,916.48

€ 1.042 Each (In a Box of 2800) (inc. VAT)

Delphi, Metri-Pack 150 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12052641

€ 2,352.00

€ 0.84 Each (In a Box of 2800) (Exc. Vat)

€ 2,916.48

€ 1.042 Each (In a Box of 2800) (inc. VAT)

Delphi, Metri-Pack 150 Automotive Connector Socket Black Cable Mount 2 Way, Crimp Termination 12052641
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Delphi

Type

Automotive Connector

Number Of Contacts

2

Gender

Female

Number Of Rows

1

Current Rating

14A

Mounting Type

Cable Mount

Series

Metri-Pack 150

Colour

Black

Termination Method

Crimp

Height

18.6mm

Width

23.4mm

Depth

26mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

Delphi Metri-Pack 150 Sealed Female Automotive Connectors

Metri-Pack 150 sealed female automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. For mating halves and accessories please see table.

Standards

Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors