Delta Electronics Inverter Drive, 3.7 kW, 3 Phase, 460 V ac, 11.2 A, VFD-E Series

RS Stock No.: 785-8562Brand: Delta ElectronicsManufacturers Part No.: VFD037E43A
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

3.7 kW

Phase

3

Supply Voltage

460 V ac

Current Rating

11.2 A

For Use With

AC Motors

Series

VFD-E

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 599.0Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Length

174mm

Overall Depth

152mm

Overall Width

100mm

Product details

VFD-E-Series - Three Phase Input

The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.

Features and benefits

Three phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)

Applications:

Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings

Delta VFD Range

Stock information temporarily unavailable.

€ 1,084.76

€ 1,084.76 Each (Exc. Vat)

€ 1,345.10

€ 1,345.10 Each (inc. VAT)

Delta Electronics Inverter Drive, 3.7 kW, 3 Phase, 460 V ac, 11.2 A, VFD-E Series

€ 1,084.76

€ 1,084.76 Each (Exc. Vat)

€ 1,345.10

€ 1,345.10 Each (inc. VAT)

Delta Electronics Inverter Drive, 3.7 kW, 3 Phase, 460 V ac, 11.2 A, VFD-E Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

3.7 kW

Phase

3

Supply Voltage

460 V ac

Current Rating

11.2 A

For Use With

AC Motors

Series

VFD-E

Field Bus Communication Type

RS485 Modbus

IP Rating

IP20

Output Frequency

0 → 599.0Hz

STO

No

Filter Included

Yes

Control Panel

Yes

Overall Length

174mm

Overall Depth

152mm

Overall Width

100mm

Product details

VFD-E-Series - Three Phase Input

The inverter VFD-E series is a sensorless vector AC micro drive. The VFD-E series represent a low horsepower, constant torque and IP20 rated drive.
Modular in design with flexible extension cards and a built-in PLC function, the VFD-E drive offers the ability to write and to execute simple Ladder Logic programs. This state-of-the-art series meets a full range of application requirements.

Features and benefits

Three phase input
Output frequency 0.1 to 600 Hz
Modular & compact design
Built-in PLC function
Built-in EMI filter
RFI-switch for mains
Easy DC BUS sharing
Flexible extension
Complete Protection
Optional Fieldbus Modules (DeviceNet, Profibus, LonWorks and CANopen)
Drive does not include keypad, please order separately (Stock-no.: 785-8581)

Applications:

Smaller cranes
Washing machines
Grinding machine
Drilling machine
Wood machine
Webbing loom
Air conditioner for large buildings
Water supply system for large buildings

Delta VFD Range