Delta-Mobrey Liquid Level Switch Level Switch, SPST Output, Side Mount, Aluminium Bronze Body

RS Stock No.: 185-9853Brand: Delta-MobreyManufacturers Part No.: S01DB/F68/1
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Liquid Level Switch

Mounting Type

Side Mount

Switch Output

SPST

Body Material

Aluminium Bronze

Maximum Operating Temperature

+210°C

Maximum Current

2 A dc, 5 A ac

Maximum Pressure

18bar

Gasket Material

Non Asbestos Sheet

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 962.29

€ 962.29 Each (Exc. Vat)

€ 1,193.24

€ 1,193.24 Each (inc. VAT)

Delta-Mobrey Liquid Level Switch Level Switch, SPST Output, Side Mount, Aluminium Bronze Body

€ 962.29

€ 962.29 Each (Exc. Vat)

€ 1,193.24

€ 1,193.24 Each (inc. VAT)

Delta-Mobrey Liquid Level Switch Level Switch, SPST Output, Side Mount, Aluminium Bronze Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Liquid Level Switch

Mounting Type

Side Mount

Switch Output

SPST

Body Material

Aluminium Bronze

Maximum Operating Temperature

+210°C

Maximum Current

2 A dc, 5 A ac

Maximum Pressure

18bar

Gasket Material

Non Asbestos Sheet

Country of Origin

United Kingdom