Delta Plus MACH 2 Black, Grey Trousers, Size S 26/29in W

RS Stock No.: 235-5436Brand: Delta PlusManufacturers Part No.: 1380678
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black, Grey

Style

Trousers

Size

S

Waist Size Imperial

26/29in

Waist Size (Imperial)

26/29in

Waist Size Metric

S

Waist Size (Metric)

S

Material

Twill 65% polyester 35% cotton 245 g/m².

Series

MACH 2

Knee Pad Pocket

Yes

EN Standards

(EU) 2016/425, EN ISO 13688:2013, EN14404:2004+A1: 2010

Leg Length Metric

78cm

Leg Length Imperial

31

Elasticated Waist

No

Leg Length (Imperial)

31

Leg Length (Metric)

78cm

Waist Size

26 → 29in

Application

Multipurpose Work

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 52.62

€ 52.62 Each (Exc. Vat)

€ 65.25

€ 65.25 Each (inc. VAT)

Delta Plus MACH 2 Black, Grey Trousers, Size S 26/29in W

€ 52.62

€ 52.62 Each (Exc. Vat)

€ 65.25

€ 65.25 Each (inc. VAT)

Delta Plus MACH 2 Black, Grey Trousers, Size S 26/29in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Unisex

Colour

Black, Grey

Style

Trousers

Size

S

Waist Size Imperial

26/29in

Waist Size (Imperial)

26/29in

Waist Size Metric

S

Waist Size (Metric)

S

Material

Twill 65% polyester 35% cotton 245 g/m².

Series

MACH 2

Knee Pad Pocket

Yes

EN Standards

(EU) 2016/425, EN ISO 13688:2013, EN14404:2004+A1: 2010

Leg Length Metric

78cm

Leg Length Imperial

31

Elasticated Waist

No

Leg Length (Imperial)

31

Leg Length (Metric)

78cm

Waist Size

26 → 29in

Application

Multipurpose Work

Country of Origin

China

You may be interested in