E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Delta Plus ASO2 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

RS Stock No.: 282-0893Brand: Delta PlusManufacturers Part No.: ASO2IN
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Series

ASO2

Lens Material

Polycarbonate

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 163.90

€ 16.39 Each (In a Pack of 10) (Exc. Vat)

€ 203.24

€ 20.324 Each (In a Pack of 10) (inc. VAT)

Delta Plus ASO2 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens

€ 163.90

€ 16.39 Each (In a Pack of 10) (Exc. Vat)

€ 203.24

€ 20.324 Each (In a Pack of 10) (inc. VAT)

Delta Plus ASO2 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Safety Spectacles

Anti-Mist Coating

Yes

Series

ASO2

Lens Material

Polycarbonate

Country of Origin

Taiwan, Province Of China