E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Delta Plus INTERLAGOSFO_ Ear Defender with Headband, 25dB, Grey

RS Stock No.: 302-131Brand: Delta PlusManufacturers Part No.: INTERLAGOSFO_
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Headband

Series

INTERLAGOSFO_

Single Number Rating SNR

25dB

Single Number Rating (SNR)

25dB

Colour

Grey

Country of Origin

China

Stock information temporarily unavailable.

€ 28.32

€ 28.32 Each (Exc. Vat)

€ 35.12

€ 35.12 Each (inc. VAT)

Delta Plus INTERLAGOSFO_ Ear Defender with Headband, 25dB, Grey

€ 28.32

€ 28.32 Each (Exc. Vat)

€ 35.12

€ 35.12 Each (inc. VAT)

Delta Plus INTERLAGOSFO_ Ear Defender with Headband, 25dB, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Attachment Type

Headband

Series

INTERLAGOSFO_

Single Number Rating SNR

25dB

Single Number Rating (SNR)

25dB

Colour

Grey

Country of Origin

China