E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Delta Plus KOLDYPANTS 's Black Trousers Breathable, Size S 29in W

RS Stock No.: 302-288Brand: Delta PlusManufacturers Part No.: KOLDYPANOPT
brand-logo
View all in Trousers

Technical Document

Specifications

Gender

Unisex

Colour

Black

Style

Trousers

Size

S

Waist Size Imperial

29in

Series

KOLDYPANTS

Material Properties

Breathable

Country of Origin

China

Stock information temporarily unavailable.

€ 32.94

€ 32.94 Each (Exc. Vat)

€ 40.85

€ 40.85 Each (inc. VAT)

Delta Plus KOLDYPANTS 's Black Trousers Breathable, Size S 29in W

€ 32.94

€ 32.94 Each (Exc. Vat)

€ 40.85

€ 40.85 Each (inc. VAT)

Delta Plus KOLDYPANTS 's Black Trousers Breathable, Size S 29in W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Colour

Black

Style

Trousers

Size

S

Waist Size Imperial

29in

Series

KOLDYPANTS

Material Properties

Breathable

Country of Origin

China