Delta Plus PACAYLVFU Safety Glasses, Smoke PC Lens

RS Stock No.: 213-8276Brand: Delta PlusManufacturers Part No.: PACAYLVFU
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

EN166 Lens Marking

1

Lens Material

PC

Series

PACAYLVFU

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 21.17

€ 21.17 Each (Exc. Vat)

€ 26.25

€ 26.25 Each (inc. VAT)

Delta Plus PACAYLVFU Safety Glasses, Smoke PC Lens

€ 21.17

€ 21.17 Each (Exc. Vat)

€ 26.25

€ 26.25 Each (inc. VAT)

Delta Plus PACAYLVFU Safety Glasses, Smoke PC Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Smoke

UV Protection

No

Style Type

Spectacles

Anti-Mist Coating

No

Attachment Type

Ear Piece

Scratch Resistant

No

Bifocal

No

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

F, T

EN166 Lens Marking

1

Lens Material

PC

Series

PACAYLVFU

Country of Origin

Taiwan, Province Of China