Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 48

RS Stock No.: 301-695Brand: Delta PlusManufacturers Part No.: RICH2S1NO48
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Series

RICHMOND2 S1 SR

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

12

Shoe Size US

14

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 95.35

€ 95.35 1 Pair (Exc. Vat)

€ 118.23

€ 118.23 1 Pair (inc. VAT)

Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 48

€ 95.35

€ 95.35 1 Pair (Exc. Vat)

€ 118.23

€ 118.23 1 Pair (inc. VAT)

Delta Plus RICHMOND2 S1 SR Unisex Black Composite Toe Capped Safety Shoes, UK 12, EU 48
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

RICHMOND2 S1 SR

Gender

Unisex

Shoe Size EU

48

Shoe Size UK

12

Shoe Size US

14

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Country of Origin

China