E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Delta Plus Light Walkers Beige/Grey Composite Toe Cap Men Safety Shoes, UK 9, EU 43

RS Stock No.: 504-3923Brand: Delta PlusManufacturers Part No.: RIMI2SPGB43
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Light Walkers

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Beige/Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S3

Upper Material

Nylon, Suede

Anti-Slip

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Delta Plus Light Walkers Beige/Grey Composite Toe Cap Men Safety Shoes, UK 9, EU 43

P.O.A.

Delta Plus Light Walkers Beige/Grey Composite Toe Cap Men Safety Shoes, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Light Walkers

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Beige/Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Oil, Penetration, Shock

Safety Rating EN ISO 20345

S3

Upper Material

Nylon, Suede

Anti-Slip

Yes

Country of Origin

China

You may be interested in