Technical Document
Specifications
Brand
Delta PlusSize
XL
Colour
Yellow
Clothing Type
Parka Jacket
Gender
Unisex
Hooded
Yes
Material Properties
Hi-Vis
Lining Material
Polyurethane
Outer Material
Polyester
Country of Origin
China
Product details
High Visibility Parka
Signalling, fluorescent high visibility Parka in polyester with 3M Scotchlite™ fluorescent yellow and navy blue retro-reflective bands.
Front zip fastening with pressure fit flap.
Fixed hood stored inside the collar.
Garment tightened in by an elastic cord with cord-lock toggles.
2 x press-fit flap pockets, 2 x side hand pockets, 1 inside pocket.
Taped seams.
€ 118.61
€ 118.61 Each (Exc. Vat)
€ 147.08
€ 147.08 Each (inc. VAT)
1
€ 118.61
€ 118.61 Each (Exc. Vat)
€ 147.08
€ 147.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Delta PlusSize
XL
Colour
Yellow
Clothing Type
Parka Jacket
Gender
Unisex
Hooded
Yes
Material Properties
Hi-Vis
Lining Material
Polyurethane
Outer Material
Polyester
Country of Origin
China
Product details
High Visibility Parka
Signalling, fluorescent high visibility Parka in polyester with 3M Scotchlite™ fluorescent yellow and navy blue retro-reflective bands.
Front zip fastening with pressure fit flap.
Fixed hood stored inside the collar.
Garment tightened in by an elastic cord with cord-lock toggles.
2 x press-fit flap pockets, 2 x side hand pockets, 1 inside pocket.
Taped seams.