E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Deltron 486 Series Silver Aluminium Enclosure, IP68, Silver Lid, 260 x 160 x 120mm

RS Stock No.: 786-5501Brand: DeltronManufacturers Part No.: 486-261612-68
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Deltron

Body Material

Aluminium

External Length

260 mm

External Height

120 mm

External Width

160 mm

External Dimensions

260 x 160 x 120mm

IP Rating

IP68

Colour

Silver

Lid Colour

Silver

Shielded

Yes

Series

486

Number of Knockouts

0

Country of Origin

China

Product details

Deltron 486 Series Diecast Aluminium Boxes

The heavy duty aluminium 486 series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors.

Features and Benefits:

Lid is designed to give maximum seal face and minimum exposure
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws

Typical Applications

Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
Yes, due to the IP rating this product can be used outside

Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded

You may be interested in
Stock information temporarily unavailable.

€ 204.57

€ 204.57 Each (Exc. Vat)

€ 253.67

€ 253.67 Each (inc. VAT)

Deltron 486 Series Silver Aluminium Enclosure, IP68, Silver Lid, 260 x 160 x 120mm

€ 204.57

€ 204.57 Each (Exc. Vat)

€ 253.67

€ 253.67 Each (inc. VAT)

Deltron 486 Series Silver Aluminium Enclosure, IP68, Silver Lid, 260 x 160 x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 204.57
5+€ 197.13
You may be interested in

Technical Document

Specifications

Brand

Deltron

Body Material

Aluminium

External Length

260 mm

External Height

120 mm

External Width

160 mm

External Dimensions

260 x 160 x 120mm

IP Rating

IP68

Colour

Silver

Lid Colour

Silver

Shielded

Yes

Series

486

Number of Knockouts

0

Country of Origin

China

Product details

Deltron 486 Series Diecast Aluminium Boxes

The heavy duty aluminium 486 series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors.

Features and Benefits:

Lid is designed to give maximum seal face and minimum exposure
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws

Typical Applications

Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
Yes, due to the IP rating this product can be used outside

Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded

You may be interested in