Technical Document
Specifications
Brand
DeltronNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Locking Ring
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Zinc Alloy
Pole Format
3P
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-25°C
Series Number
592
Country of Origin
United Kingdom
€ 8.09
€ 8.09 Each (Exc. Vat)
€ 10.03
€ 10.03 Each (inc. VAT)
1
€ 8.09
€ 8.09 Each (Exc. Vat)
€ 10.03
€ 10.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 8.09 |
5 - 9 | € 7.60 |
10 - 24 | € 7.23 |
25 - 49 | € 6.79 |
50+ | € 6.47 |
Technical Document
Specifications
Brand
DeltronNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Connector Size
Standard
Mating Type
Locking Ring
Termination Method
Crimp
Current Rating
2A
Voltage Rating
34 V ac/dc
Shielded/Unshielded
Shielded
DIN Number
DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
Housing Material
Zinc Alloy
Pole Format
3P
Maximum Operating Temperature
+70°C
Contact Plating
Silver
Contact Material
Brass
Minimum Operating Temperature
-25°C
Series Number
592
Country of Origin
United Kingdom