Desco Europe Wrist & Foot ESD Tester

RS Stock No.: 685-8757Brand: Desco EuropeManufacturers Part No.: 99090
brand-logo
View all in ESD Testers

Technical Document

Specifications

Test Point

Wrist & Foot

Depth

110mm

Height

25mm

Width

80mm

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Calibration Unit for Combo Tester

Designed to simplify the process of calibrating the Combo Wrist Strap Footwear Testers 685-8745 & 685-8754

Allows user to quickly and easily verify whether tester operating within specifications
Passive device requiring no power source
Manufactured with industry-accepted test ranges for both wrist straps and foot grounders
Pass range set at 825k → 35M
Unit supplied calibrated to NIST traceable standards
Accuracy ±5%
Dimensions 110 x 80 x 25mm
Weight 283g

€ 363.07

€ 363.07 Each (Exc. Vat)

€ 450.21

€ 450.21 Each (inc. VAT)

Desco Europe Wrist & Foot ESD Tester

€ 363.07

€ 363.07 Each (Exc. Vat)

€ 450.21

€ 450.21 Each (inc. VAT)

Desco Europe Wrist & Foot ESD Tester

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Test Point

Wrist & Foot

Depth

110mm

Height

25mm

Width

80mm

Complies with EN 61340-5-1

Yes

Country of Origin

United States

Product details

Calibration Unit for Combo Tester

Designed to simplify the process of calibrating the Combo Wrist Strap Footwear Testers 685-8745 & 685-8754

Allows user to quickly and easily verify whether tester operating within specifications
Passive device requiring no power source
Manufactured with industry-accepted test ranges for both wrist straps and foot grounders
Pass range set at 825k → 35M
Unit supplied calibrated to NIST traceable standards
Accuracy ±5%
Dimensions 110 x 80 x 25mm
Weight 283g