Technical Document
Specifications
Brand
Desco EuropeUse Type
Bench
Suitable For
Work Surfaces
Thickness
2mm
Length
900mm
Width
600mm
Surface Texture Type
Embossed
Complies with EN 61340-5-1
Yes
Material
Rubber
Number of Material Layers
2
Country of Origin
United States
Product details
Statfree 2-Layer Dissipative Rubber Bench Matting
Two-layer, static dissipative rubber bench matting suitable for use with constant monitors.
2mm thick this rubber bench matting is solder iron resistant, easy to clean and capable of withstanding most chemicals.
Mats supplied with four 10mm studs
Low reflecting
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.
€ 132.99
€ 132.99 Each (Exc. Vat)
€ 164.91
€ 164.91 Each (inc. VAT)
1
€ 132.99
€ 132.99 Each (Exc. Vat)
€ 164.91
€ 164.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Desco EuropeUse Type
Bench
Suitable For
Work Surfaces
Thickness
2mm
Length
900mm
Width
600mm
Surface Texture Type
Embossed
Complies with EN 61340-5-1
Yes
Material
Rubber
Number of Material Layers
2
Country of Origin
United States
Product details
Statfree 2-Layer Dissipative Rubber Bench Matting
Two-layer, static dissipative rubber bench matting suitable for use with constant monitors.
2mm thick this rubber bench matting is solder iron resistant, easy to clean and capable of withstanding most chemicals.
Mats supplied with four 10mm studs
Low reflecting
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.