Desco Ring Blinder x 292mm

RS Stock No.: 885-3124Brand: DescoManufacturers Part No.: 07405
brand-logo
View all in Clean Room Office Supplies

Technical Document

Specifications

Brand

Desco

Type

Ring Blinder

Quantity Included

1

Height

292mm

Country of Origin

United States

Product details

Menda Static Dissipative Ring Binder

Menda's ring binders are designed for ESD controlled areas where there are ESD sensitive devices. Each ring binder is hot stamped with the ESD protection symbol to clearly identify it as static dissipative.

Static Dissipative Vinyl 3-Ring Binder
Designed for holding paper or sheet protectors in ESD Protected Areas
ElectroStatic charges are removed to ground when grounded
Lead-free RoHS 2 compliant and REACH compliant
16 mil light blue static dissipative vinyl over cardboard stiffener, heat sealed on all edges
Surface Resistivity: 1011 Ohms
Static Decay: <0.30 second

You may be interested in
RS PRO Ring Binder Spine 40mm x 320mm
€ 78.53Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Desco Ring Blinder x 292mm

P.O.A.

Desco Ring Blinder x 292mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ring Binder Spine 40mm x 320mm
€ 78.53Each (Exc. Vat)

Technical Document

Specifications

Brand

Desco

Type

Ring Blinder

Quantity Included

1

Height

292mm

Country of Origin

United States

Product details

Menda Static Dissipative Ring Binder

Menda's ring binders are designed for ESD controlled areas where there are ESD sensitive devices. Each ring binder is hot stamped with the ESD protection symbol to clearly identify it as static dissipative.

Static Dissipative Vinyl 3-Ring Binder
Designed for holding paper or sheet protectors in ESD Protected Areas
ElectroStatic charges are removed to ground when grounded
Lead-free RoHS 2 compliant and REACH compliant
16 mil light blue static dissipative vinyl over cardboard stiffener, heat sealed on all edges
Surface Resistivity: 1011 Ohms
Static Decay: <0.30 second

You may be interested in
RS PRO Ring Binder Spine 40mm x 320mm
€ 78.53Each (Exc. Vat)