BRUSH, CONDUCTIVE,LONG HANDLE,FIRM,30 MM

RS Stock No.: 871-5416Brand: DescoManufacturers Part No.: 35691
brand-logo
View all in Anti Static Brushes

Technical Document

Specifications

Brand

Desco

Bristle Width

15mm

Handle Shape

Long

Bristle Length

25mm

Handle Length

155mm

Country of Origin

United States

Product details

Dissipative Brushes

Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms

ESD Production Tools

You may be interested in
Flat Anti Static Brush, Nylon
€ 59.78Each (Exc. Vat)

P.O.A.

BRUSH, CONDUCTIVE,LONG HANDLE,FIRM,30 MM

P.O.A.

BRUSH, CONDUCTIVE,LONG HANDLE,FIRM,30 MM

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Flat Anti Static Brush, Nylon
€ 59.78Each (Exc. Vat)

Technical Document

Specifications

Brand

Desco

Bristle Width

15mm

Handle Shape

Long

Bristle Length

25mm

Handle Length

155mm

Country of Origin

United States

Product details

Dissipative Brushes

Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.

Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms

ESD Production Tools

You may be interested in
Flat Anti Static Brush, Nylon
€ 59.78Each (Exc. Vat)