E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Desco Grey Table ESD-Safe Mat x 30in

RS Stock No.: 885-3382Brand: DescoManufacturers Part No.: 66226
brand-logo
View all in Anti Static Mats

Technical Document

Specifications

Brand

Desco

Use Type

Table

Colour

Grey

Width

30in

Number of Material Layers

2

Material

Rubber

Country of Origin

United States

Product details

Menda Dissipative Dual Layer Rubber Matting

Menda's dissipative dual layer matting provides reliable path to ground. Eliminating static charge generation as a work surface table mat, shelf liner or cart liner.

0.060" thick
Heat fused 2 layer, vinyl material
Available as a mat top, roll or tray liner
Available in a range of sizes & colours
Heat & chemical resistant, may be used with soldering iron, flux and other chemicals
Mat top kit: 1 bench mat, 1 ground cord (09817), push & clinch snap (09861)
Dissipative dual layer rubber material
Dissipative (1 x 106 to < 1 x 109 ohms Rtt) top layer
Conductive (< 1 x 104 ohms Rtt) bottom layer

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Desco Grey Table ESD-Safe Mat x 30in

P.O.A.

Desco Grey Table ESD-Safe Mat x 30in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Desco

Use Type

Table

Colour

Grey

Width

30in

Number of Material Layers

2

Material

Rubber

Country of Origin

United States

Product details

Menda Dissipative Dual Layer Rubber Matting

Menda's dissipative dual layer matting provides reliable path to ground. Eliminating static charge generation as a work surface table mat, shelf liner or cart liner.

0.060" thick
Heat fused 2 layer, vinyl material
Available as a mat top, roll or tray liner
Available in a range of sizes & colours
Heat & chemical resistant, may be used with soldering iron, flux and other chemicals
Mat top kit: 1 bench mat, 1 ground cord (09817), push & clinch snap (09861)
Dissipative dual layer rubber material
Dissipative (1 x 106 to < 1 x 109 ohms Rtt) top layer
Conductive (< 1 x 104 ohms Rtt) bottom layer

You may be interested in