Jacket,Black,4mm Snap,Large

RS Stock No.: 871-5514Brand: DescoManufacturers Part No.: 73863
brand-logo
View all in Home

Technical Document

Specifications

Brand

Desco

Colour

Black

Size

L

Gender

Women

Material Properties

Anti-static, Conductive, Dissipative

Closure Type

Snaps

Number of Pockets

5

Country of Origin

United States

Product details

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation

You may be interested in
RS PRO White Unisex Reusable Lab Coat, L
€ 176.79Each (Exc. Vat)

P.O.A.

Jacket,Black,4mm Snap,Large

P.O.A.

Jacket,Black,4mm Snap,Large

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO White Unisex Reusable Lab Coat, L
€ 176.79Each (Exc. Vat)

Technical Document

Specifications

Brand

Desco

Colour

Black

Size

L

Gender

Women

Material Properties

Anti-static, Conductive, Dissipative

Closure Type

Snaps

Number of Pockets

5

Country of Origin

United States

Product details

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Statshield® smocks are available in a range of styles, sizes and colours
Hip to cuff grounding
Constructed of a lightweight dissipative material
Statshield® smocks must be laundered periodically for proper operation

You may be interested in
RS PRO White Unisex Reusable Lab Coat, L
€ 176.79Each (Exc. Vat)