E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Deta Metalclad Silver Back Box, BS Standard, 1 Gangs, 78 x 78 x 41mm

RS Stock No.: 776-2055Brand: DetaManufacturers Part No.: M1228N
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Depth

41mm

Series

Metalclad

Earth Terminal

Yes

Width

78mm

Colour Shade

Grey Silver

Length

78mm

Colour

Silver

Dimensions

78 x 78 x 41mm

Fixing Standard

BS Standard

Height

78mm

Colour Family

Silver

Country of Origin

China

Product details

Metalclad Blank Plates and Back Boxes

Part of the Deta Metal Clad Accessories Range, these Blank Plates and Back Boxes come in a unique shape, very easy to install. The Deta Blank Plates and Surface Boxes come in single or double gang.

In compliance with BS 5733
25 year guarantee

Blank Plates

Back Boxes

All Back Boxes come with Brass earth terminals
Back Boxes with no Knockouts have one 20mm knockout on the rear

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

You may be interested in
Contactum Grey Back Box, BS, 1 Gangs
€ 4.79Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Deta Metalclad Silver Back Box, BS Standard, 1 Gangs, 78 x 78 x 41mm

P.O.A.

Deta Metalclad Silver Back Box, BS Standard, 1 Gangs, 78 x 78 x 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Contactum Grey Back Box, BS, 1 Gangs
€ 4.79Each (Exc. Vat)

Technical Document

Specifications

Brand

Deta

Number of Gangs

1

Depth

41mm

Series

Metalclad

Earth Terminal

Yes

Width

78mm

Colour Shade

Grey Silver

Length

78mm

Colour

Silver

Dimensions

78 x 78 x 41mm

Fixing Standard

BS Standard

Height

78mm

Colour Family

Silver

Country of Origin

China

Product details

Metalclad Blank Plates and Back Boxes

Part of the Deta Metal Clad Accessories Range, these Blank Plates and Back Boxes come in a unique shape, very easy to install. The Deta Blank Plates and Surface Boxes come in single or double gang.

In compliance with BS 5733
25 year guarantee

Blank Plates

Back Boxes

All Back Boxes come with Brass earth terminals
Back Boxes with no Knockouts have one 20mm knockout on the rear

Standards

BS 1363 Part 4 : 1995, Fuse BS 1362

Deta Metalclad

You may be interested in
Contactum Grey Back Box, BS, 1 Gangs
€ 4.79Each (Exc. Vat)