Technical Document
Specifications
Product details
DT Series Straight Conduit Receptacle Connector Adaptor Backshells
Deutsch range of straight receptacle connector conduit adaptors are designed to snap fix onto standard DT series receptacle connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.
Material: PA 6.6 / black
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
€ 9.90
€ 1.98 Each (In a Bag of 5) (Exc. Vat)
€ 12.28
€ 2.455 Each (In a Bag of 5) (inc. VAT)
5
€ 9.90
€ 1.98 Each (In a Bag of 5) (Exc. Vat)
€ 12.28
€ 2.455 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | € 1.98 | € 9.90 |
50 - 95 | € 1.91 | € 9.55 |
100+ | € 1.83 | € 9.15 |
Technical Document
Specifications
Product details
DT Series Straight Conduit Receptacle Connector Adaptor Backshells
Deutsch range of straight receptacle connector conduit adaptors are designed to snap fix onto standard DT series receptacle connectors (without end caps). The design of these backshells allows each unit to accommodate several different sizes of slit or unslit corrugated tubes.
Material: PA 6.6 / black
IP rating: IP40
Operating Temperatures: -40 → 1250 °C
Handling Temperature: -5 → 450 °C
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.